XP Power P DC-DC Converter, 1.2kV/ 2μA Output, 5 → 12 V dc Input, 2.4mW, PCB Mount, +70°C Max Temp -10°C Min Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-8409
Mfr. Part No.:
P12P
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

1.2kV

Input Voltage Range

5 → 12 V dc

Power Rating

2.4mW

Input Voltage Nominal

5 V dc

Output Current

2µA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

17.27mm

Series

P

Maximum Temperature

+70°C

Minimum Temperature

-10°C

COO (Country of Origin):
US

XP Power DC-High Voltage DC Non Isolated Converters P Series


The P Series micro power DC to high voltage DC converters are light weight with extremely low power consumption. These converters are ideal for portable, battery powered equipment due to the small case height.

Features and Benefits


Magnetic free ultra low noise design
Regulated
Miniature size
Grounded metal case
Programmable output 0 to 100%
Wide input voltage range
Ultra low ripple
Ultra low RFI/EMI
Voltage monitor
Potentiometer programming or external voltage
Low power consumption
Built in voltage reference
Soft start
Highly reliable

Applications:


Portable battery powered CBRN detectors
Low power electrostatic applications
Low power biasing
Low power Piezo devices
Low power aerosol devices

Standards

RoHS


XP POWER DC - High Voltage DC Non Isolated Converters