Murata Power Solutions OKX Non-Isolated DC-DC Converter, 0.753 → 5.5V dc/ 10A Output, 8.3 → 14 V dc
- RS Stock No.:
- 167-0971
- Mfr. Part No.:
- OKX2-T/10-D12N-C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 167-0971
- Mfr. Part No.:
- OKX2-T/10-D12N-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 0.753 → 5.5V dc | |
| Input Voltage Range | 8.3 → 14 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 10A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Length | 50.8mm | |
| Width | 9.4mm | |
| Depth | 12.7mm | |
| Series | OKX | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 0.753 → 5.5V dc | ||
Input Voltage Range 8.3 → 14 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 10A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Length 50.8mm | ||
Width 9.4mm | ||
Depth 12.7mm | ||
Series OKX | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 10A & 16A Single Output Regulated Non-Isolated DC-DC Converter - OKX Series
Non-isolated (PoL) module
Wide input voltage range
10A and 516A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
SIP through hole package
Wide input voltage range
10A and 516A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
SIP through hole package
