Murata Power Solutions OKY DC-DC Converter, 0.75 → 3.63V dc/ 5A Output, 2.4 → 5.5 V dc Input, 16.5W,
- RS Stock No.:
- 167-0615
- Mfr. Part No.:
- OKY-T/5-W5P-C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 167-0615
- Mfr. Part No.:
- OKY-T/5-W5P-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 0.75 → 3.63V dc | |
| Input Voltage Range | 2.4 → 5.5 V dc | |
| Power Rating | 16.5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 5A | |
| Mounting Type | Surface Mount | |
| Isolated | No | |
| Number of Outputs | 1 | |
| Width | 11.9mm | |
| Depth | 5.41mm | |
| Length | 20.8mm | |
| Series | OKY | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 0.75 → 3.63V dc | ||
Input Voltage Range 2.4 → 5.5 V dc | ||
Power Rating 16.5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 5A | ||
Mounting Type Surface Mount | ||
Isolated No | ||
Number of Outputs 1 | ||
Width 11.9mm | ||
Depth 5.41mm | ||
Length 20.8mm | ||
Series OKY | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 3A & 15A Single Output Regulated Non-Isolated DC-DC Converter - OKY Series
Non-isolated (PoL) module
Wide input voltage range
3A and 5A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
DOSA surface mounting package
Wide input voltage range
3A and 5A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
DOSA surface mounting package
Note
Standards
UL/EN/IEC 60950-1
