The MYMGK1R820 series from Murata are miniature Mono Block type Non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications. The tiny form factor measure only 10.5 x 9.0 x 5.6 mm. Applications include powering FPGA/CPUs, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converters have input voltage ranges of 4.5 V dc to 5.5 V dc (*FRSR) or 8.0 V dc to 14 V dc (*ERSR) and a maximum output current of 20 Amps. Based on a fixed frequency synchronous buck converter switching topology, this high-power conversion efficient PoL module features programmable output voltage 0.7 V to 1.8 V, On/Off control and Power Good signal output. These converters also include under voltage lock out UVLO), output short circuit protection and overcurrent protection.
Features and Benefits
• Programmable output voltage from 0.7-1.8 V dc • Up to 20 Amps of output current • Quick response to load change • Ultra-small surface mount package • 10.5 x 9.0 x 5.6 mm • High efficiency of 89.2 %(*FRSR), 87.8 %(*ERSR) • Outstanding thermal derating performance • Overcurrent protection • On/Off control (Positive logic) • Power Good signal • RoHS-6 hazardous substance compliance • High Reliability / Heat Shock Testing • 700 cycle (-40 to +125 °C)
Attribute
Value
Input Voltage Range
8 → 14 V dc
Input Voltage Nominal
12 V dc
Mounting Type
Surface Mount
Number of Outputs
1
Series
MGK
Maximum Temperature
+85°C
Efficiency
87.8%
Standards Met
CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1