Ega-Master 75651 6mm Bi-Hex Socket With 3/8 in Drive , Length 28 mm

  • RS Stock No. 123-0363
  • Mfr. Part No. 75651
  • Brand Ega-Master
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

EGA Master Non-Sparking 3/8" Sockets

These 3/8” sockets are from the non-sparking tools family by EGA Master and are for use with the 3/8” extensions and ratchet handles. This range of tools is ideal for use in harsh environments.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking 3/8” sockets are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Specifications
Attribute Value
Socket Size 6mm
Drive Size 3/8 in
Socket Type Bi-Hexagon
Overall Length 28 mm
Material Aluminium Bronze
3 In stock for FREE next working day delivery
Price Each
£ 22.32
(exc. VAT)
£ 26.78
(inc. VAT)
Units
Per unit
1 +
£22.32
Related Products
Wera Zyklop 8740 C Hex HF sockets with ...
Description:
Wera Zyklop 8740 C Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.Made from chrome-molybdenum and incorporating off-point drive, these sockets are ...
Incorrect mounting of bearings causes damage to the ...
Description:
Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage. • Requires less space around the bearing than hook spanners• Fit nuts of series KM, KMK ...
STAHLWILLE VDE Screwdriver Socket 3/8" Square Drive for ...
Description:
STAHLWILLE VDE Screwdriver Socket 3/8" Square Drive for spline socket head fasteners. VDE screwdriver sockets guarantee perfect grip in the fastener head, irrespective of whether it is TORX® or XZN®. VDE extensions ensure even awkwardly located bolting points are reliably and safely reached. • M8 and M10 • Square Drive. ...
Bi hexagon extra deep sockets constructed from HPQ ...
Description:
Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.