- RS Stock No.:
- 856-2146
- Mfr. Part No.:
- 3212633
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 856-2146
- Mfr. Part No.:
- 3212633
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact plug is a terminal plug which gives large-surface labelling option and practical coding option.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | PP-H 1.5/S/14 |
Current Rating | 17.5A |
Wire Size | 0.14 → 1.5 mm² |
Colour | Grey |
Material | PA |
Number of Ways | 14 |
Voltage Rating | 500 V |
Termination Method | Push In |
- RS Stock No.:
- 856-2146
- Mfr. Part No.:
- 3212633
- Brand:
- Phoenix Contact