Amphenol Communications Solutions Non-Fused Terminal Block, 6-Way, 10A, 24 → 16 AWG Wire, Solder Termination

Image representative of range

Discontinued
RS Stock No.:
707-5525
Mfr. Part No.:
20020327-D061B01LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Ways

6

Current Rating

10A

Wire Size

24 → 16 AWG

Termination Method

Solder

Mounting Type

Through Hole

Material

Nylon

Voltage Rating

300 V

Pitch

3.81mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
CN

3.81mm Pitch FCI Terminal Block, Fixed Horizontal Wire Inlet


Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time.

Robust and solid design
Rated at 10A
End-to-end stackable
Durability: 200 cycles
AWG 16-24

Note

Wires shown in image not supplied with connector.

Approvals

UL recognised for US and Canada


3.81mm Pitch FCI Terminal Blocks


FCI’s PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.