Amphenol FCI Non-Fused Terminal Block, 3-Way, 10A, 24 → 16 AWG Wire, Solder Termination
- RS Stock No.:
- 707-5519
- Mfr. Part No.:
- 20020327-D031B01LF
- Brand:
- Amphenol FCI
Image representative of range
Discontinued
- RS Stock No.:
- 707-5519
- Mfr. Part No.:
- 20020327-D031B01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Ways | 3 | |
| Current Rating | 10A | |
| Wire Size | 24 → 16 AWG | |
| Termination Method | Solder | |
| Mounting Type | Through Hole | |
| Material | Nylon | |
| Voltage Rating | 300 V | |
| Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Ways 3 | ||
Current Rating 10A | ||
Wire Size 24 → 16 AWG | ||
Termination Method Solder | ||
Mounting Type Through Hole | ||
Material Nylon | ||
Voltage Rating 300 V | ||
Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3.81mm Pitch FCI Terminal Block, Fixed Horizontal Wire Inlet
Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time.
Robust and solid design
Rated at 10A
End-to-end stackable
Durability: 200 cycles
AWG 16-24
Rated at 10A
End-to-end stackable
Durability: 200 cycles
AWG 16-24
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
3.81mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
