Amphenol Communications Solutions Non-Fused Terminal Block, 7-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
707-5411
Mfr. Part No.:
20020006-H071B01LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Ways

7

Current Rating

12A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Voltage Rating

300 V

Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
CN

5.08 mm Pitch FCI Terminal Block Plugs, Top Entry


Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles

Note

Wires shown in image not supplied with connector.

Approvals

UL recognised for US and Canada


5.08 mm Pitch FCI Terminal Blocks


FCI’s PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.