Amphenol FCI Non-Fused Terminal Block, 3-Way, 8A, 28 → 16 AWG Wire, Screw Down Termination

Discontinued
RS Stock No.:
707-5008
Mfr. Part No.:
20020008-C031B01LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Ways

3

Current Rating

8A

Wire Size

28 → 16 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Pitch

3.5mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
CN

3.5 mm Pitch FCI Terminal Block Plugs, Side Entry


Robust and solid design
Rated at 8A
End-to-end stackable
16-26 AWG
Durability: 200 cycles

Note

Wires shown in image not supplied with connector.

Approvals

UL recognised for US and Canada


3.5mm Pitch FCI Terminal Blocks


FCI’s PCB signal 3.5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 3.5mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.