- RS Stock No.:
- 645-4655
- Mfr. Part No.:
- ML-860-HBY
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 645-4655
- Mfr. Part No.:
- ML-860-HBY
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 20A |
Wire Size | 1.2 → 2 mm² |
Termination Method | Screwless |
Fused | No |
Material | PBT |
Pitch | 10mm |
Voltage Rating | 250 V |