Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
Standard Terminal Blocks
Sato Parts Non-Fused Terminal Block, 9-Way, 10A, 26 → 16 AWG Wire, Screwless Termination
RS Stock No.:
629-9638
Mfr. Part No.:
ML-1700-B-9P
Brand:
Sato Parts
Image representative of range
View this category
Discontinued product
RS Stock No.:
629-9638
Mfr. Part No.:
ML-1700-B-9P
Brand:
Sato Parts
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Screwless Terminal Blocks, ML-1700 Series (5 mm Pitch)
Relay type: screwless terminal block
Two types: 1 pin/2 lines, 1 pin/4 lines
Supports twisted/single wires
Check hole in top part of main body
Standards
Compliant with UL, CSA and TUV (A / B only) IEC947-7-1
Attribute
Value
Number of Ways
9
Current Rating
10A
Wire Size
26 → 16 AWG
Termination Method
Screwless
Fused
No
Material
Nylon
Pitch
10mm
Voltage Rating
300 V
Colour
Grey