Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Screw Down Termination
- RS Stock No.:
- 172-2842
- Mfr. Part No.:
- 1716570000
- Brand:
- Weidmuller
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£6.982
(exc. VAT)
£8.378
(inc. VAT)
- RS Stock No.:
- 172-2842
- Mfr. Part No.:
- 1716570000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Pitch | 5.08mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Down | |
| Current Rating | 14A | |
| Colour | Black | |
| Voltage Rating | 400 V | |
| Series | BL | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Pitch 5.08mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 14A | ||
Colour Black | ||
Voltage Rating 400 V | ||
Series BL | ||
Material Nylon | ||
- COO (Country of Origin):
- DE
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
• Rated at 8 A / 250 V ac
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.

