- RS Stock No.:
- 823-9694
- Mfr. Part No.:
- WMF 2.5 DI PE -1143030000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 823-9694
- Mfr. Part No.:
- WMF 2.5 DI PE -1143030000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WMF Test Disconnect Terminal Blocks
Multi-functional test-disconnect terminal blocks provide a multi-functional solution for routing and distributing signals. The terminals are compact and space-saving and can be used with feed-through, fuse and disconnect functionality.
Features and Benefits
Combined functionality in a single solution
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Double |
Series | W |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 20A |
Voltage Rating | 500 V |
Pitch | 5.08mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 823-9694
- Mfr. Part No.:
- WMF 2.5 DI PE -1143030000
- Brand:
- Weidmuller