Phoenix Contact UT 2.5 RD Series Red Feed Through Terminal Block, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 804-3162
- Mfr. Part No.:
- 3045062
- Brand:
- Phoenix Contact
600 In stock - FREE next working day delivery available
59 available from Europe for delivery within 1 working day(s).
Added
Price Each
£0.83
(exc. VAT)
£1.00
(inc. VAT)
Units | Per unit |
1 - 5 | £0.83 |
6 - 11 | £0.80 |
12 + | £0.77 |
- RS Stock No.:
- 804-3162
- Mfr. Part No.:
- 3045062
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Specifications
Attribute | Value |
---|---|
Colour | Red |
Number of Levels | Single |
Series | UT 2.5 RD |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 1 kV |
Model Number | UT 2,5 RD |
- RS Stock No.:
- 804-3162
- Mfr. Part No.:
- 3045062
- Brand:
- Phoenix Contact