Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac With RS Calibration
- RS Stock No.:
- 911-9529
- Mfr. Part No.:
- FLK2AC/200-1000VCL
- Brand:
- Fluke
Subtotal (1 unit)*
£77.38
(exc. VAT)
£92.86
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £77.38 |
*price indicative
- RS Stock No.:
- 911-9529
- Mfr. Part No.:
- FLK2AC/200-1000VCL
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Indicator Type | Voltage | |
| Calibrated | RSCAL | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Safety Category | CAT IV 1000 V | |
| Height | 148mm | |
| Maximum Detection Voltage | 1000V ac | |
| Minimum Detection Voltage | 200V ac | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 2AC | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Indicator Type Voltage | ||
Calibrated RSCAL | ||
Battery Type AAA | ||
Power Source Battery | ||
Safety Category CAT IV 1000 V | ||
Height 148mm | ||
Maximum Detection Voltage 1000V ac | ||
Minimum Detection Voltage 200V ac | ||
Maximum Operating Temperature +50°C | ||
Model Number p 2AC | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT IV | ||
Non Compliant
- COO (Country of Origin):
- CN
Fluke FLK2AC/200-1000V ACV Detector, Eng, C. Frn, Spn
Senses the steady state electrostatic field produced by ac voltage through insulation without requiring contact to the bare conductor. A red glow at the tip indicates the presence of voltage
Voltage detection from 200 to 1000 V ac, suitable for a wide range of residential, commercial and industrial needs
Using special low power circuitry to sustain battery life and ensure your 2AC is always ready
NEW! Innovative Battery Check button function ensures battery is in good condition*
Category IV – 1000 V overvoltage rated product for best in class user protection
Integrated clip design, optimized for pocket storage
Powered by 2x AAA batteries (included)
Operating temperature: -10 °C to 50 °C
Fluke ruggedness and reliability
Two-year warranty
Using special low power circuitry to sustain battery life and ensure your 2AC is always ready
NEW! Innovative Battery Check button function ensures battery is in good condition*
Category IV – 1000 V overvoltage rated product for best in class user protection
Integrated clip design, optimized for pocket storage
Powered by 2x AAA batteries (included)
Operating temperature: -10 °C to 50 °C
Fluke ruggedness and reliability
Two-year warranty
Standards
Safety compliance
Meets IEC 61010-1:2001, UL 61010-1 (2nd ed.), CAN/CSA-C22.2 No. 61010-1-04, and ISA-82.02.01, Pollution Degree 2
Meets IEC 61010-1:2001, UL 61010-1 (2nd ed.), CAN/CSA-C22.2 No. 61010-1-04, and ISA-82.02.01, Pollution Degree 2
