Wiha Non Contact Voltage Detector
- RS Stock No.:
- 249-8817
- Mfr. Part No.:
- 43797
- Brand:
- Wiha
Subtotal (1 unit)*
£45.10
(exc. VAT)
£54.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 24 November 2025
- Plus 7 unit(s) shipping from 24 November 2025
- Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.10 |
*price indicative
- RS Stock No.:
- 249-8817
- Mfr. Part No.:
- 43797
- Brand:
- Wiha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Indicator Type | Non Contact Voltage | |
| Battery Type | AAA | |
| Audible Tone | Yes | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Indicator Type Non Contact Voltage | ||
Battery Type AAA | ||
Audible Tone Yes | ||
- COO (Country of Origin):
- CN
The Wiha Tools 43797 Single-pole, non-contact volt detector is compatible for use in all sockets worldwide has integrated powerful LED flashlight,during the voltage test, the LEDs will light up blue (weak),orange, or red (strong), depending on the strength of the alternating electric field,two AAA batteries are required to operate the device,the device switches off automatically to save energy if it is not used for four minutes.
12-1,000 V AC
Overall length(mm) 150 mm
Handle diameter 28.5 mm
Battery 2x AAA batteries.
Overall length(mm) 150 mm
Handle diameter 28.5 mm
Battery 2x AAA batteries.
