Sefram SEFRAM12 Non Contact Voltage Indicator, 100V ac to 1000V ac
- RS Stock No.:
- 230-7456
- Mfr. Part No.:
- SEFRAM12
- Brand:
- Sefram
Subtotal (1 unit)*
£27.80
(exc. VAT)
£33.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.80 |
*price indicative
Calibration Options:
Each
£68.99
(exc. VAT)
£82.79
(inc. VAT)
- RS Stock No.:
- 230-7456
- Mfr. Part No.:
- SEFRAM12
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Indicator Type | Non Contact Voltage | |
| Battery Type | AAA | |
| Audible Tone | Yes | |
| ATEX Approval | No | |
| Maximum Detection Voltage | 1000V ac | |
| Minimum Detection Voltage | 100V ac | |
| Model Number p | SEFRAM12 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Indicator Type Non Contact Voltage | ||
Battery Type AAA | ||
Audible Tone Yes | ||
ATEX Approval No | ||
Maximum Detection Voltage 1000V ac | ||
Minimum Detection Voltage 100V ac | ||
Model Number p SEFRAM12 | ||
- COO (Country of Origin):
- CN
The Sefram volt stick bright is a non-contact voltage tester with integrated flashlight, designed to quickly test for the presence of an AC voltage within close proximity to the user. Without making metallic contact, the instrument will test for an AC voltage on cables, fuses, sockets etc.
AC Voltage detector (V>100V AC)
No contact
Phase detector
Autotest
Hi sensitivity mode
Light and beeper indicator
Safety: CAT IV -600V / CAT III - 1000V
No contact
Phase detector
Autotest
Hi sensitivity mode
Light and beeper indicator
Safety: CAT IV -600V / CAT III - 1000V

