Chauvin Arnoux CA 732 Non Contact Voltage Detector
- RS Stock No.:
- 229-8946
- Mfr. Part No.:
- P01191745Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£29.46
(exc. VAT)
£35.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.46 |
*price indicative
- RS Stock No.:
- 229-8946
- Mfr. Part No.:
- P01191745Z
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Safety Category | CAT III 1000V | |
| Model Number p | CA 732 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Battery Type AAA | ||
Power Source Battery | ||
Safety Category CAT III 1000V | ||
Model Number p CA 732 | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux CA 732 contact-free AC voltage detector has built-in torch that test outlets and cables even with poor lighting, and locate an electrical panel and any open circuit-breakers in the dark. The tip of the instrument lights in the presence of 230 V, 50/60 Hz AC.
The moulded body provides an outstandingly firm and comfortable grip
Pen shape and clip makes convenience for use at all times
Pen shape and clip makes convenience for use at all times
