Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac With RS Calibration

Subtotal (1 unit)*

£75.33

(exc. VAT)

£90.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 17 November 2025
  • Plus 88 unit(s) shipping from 12 December 2025
  • Plus 55 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.33

*price indicative

RS Stock No.:
192-0601
Mfr. Part No.:
NC4
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Indicator Type

Voltage

Battery Type

AAA

Calibrated

RSCAL

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT IV 1000V

Weight

55g

Height

27mm

Length

158mm

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

12V ac

Maximum Operating Temperature

+40°C

Safety Category Level

CAT IV

Model Number p

NC4

Minimum Operating Temperature

0°C

Safety Category Voltage

1000V

Width

20mm

RoHS Status: Exempt

COO (Country of Origin):
CN
Two ranges 12V – 1000V and 50V – 1000V AC
Audible and visual indication
Extended probe for easy access
Clear tip for high visibility indication
LED torch for use in low light
LED pulse and auto power off