Martindale NC3 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac With RS Calibration
- RS Stock No.:
- 192-0599
- Mfr. Part No.:
- NC3
- Brand:
- Martindale
Subtotal (1 unit)*
£76.34
(exc. VAT)
£91.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 13 unit(s) shipping from 17 November 2025
- Plus 35 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.34 |
*price indicative
- RS Stock No.:
- 192-0599
- Mfr. Part No.:
- NC3
- Brand:
- Martindale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Indicator Type | Magnetic Field, Voltage | |
| Magnetic Sensitivity | >10mT | |
| Calibrated | RSCAL | |
| Battery Type | 1.5V AAA Alkaline | |
| Audible Tone | Yes | |
| Power Source | Battery | |
| Safety Category | CAT IV 1000V | |
| Dimensions | 158 x 20 x 27mm | |
| Weight | 55g | |
| Height | 27mm | |
| Length | 158mm | |
| Maximum Detection Voltage | 1000V ac | |
| Minimum Detection Voltage | 200V ac | |
| Maximum Operating Temperature | +40°C | |
| Width | 20mm | |
| Model Number p | NC3 | |
| Safety Category Voltage | 1000V | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Indicator Type Magnetic Field, Voltage | ||
Magnetic Sensitivity >10mT | ||
Calibrated RSCAL | ||
Battery Type 1.5V AAA Alkaline | ||
Audible Tone Yes | ||
Power Source Battery | ||
Safety Category CAT IV 1000V | ||
Dimensions 158 x 20 x 27mm | ||
Weight 55g | ||
Height 27mm | ||
Length 158mm | ||
Maximum Detection Voltage 1000V ac | ||
Minimum Detection Voltage 200V ac | ||
Maximum Operating Temperature +40°C | ||
Width 20mm | ||
Model Number p NC3 | ||
Safety Category Voltage 1000V | ||
Minimum Operating Temperature 0°C | ||
Safety Category Level CAT IV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Voltage and magnetic field detection
Audible and visual indication from 200V to 1000V AC
Red for voltage, yellow for magnetic fields
Extended probe for easy access
LED torch for use in low light
LED pulse and auto power off
Audible and visual indication from 200V to 1000V AC
Red for voltage, yellow for magnetic fields
Extended probe for easy access
LED torch for use in low light
LED pulse and auto power off
