Martindale NC2 Non Contact Voltage Indicator >10mT, 200V ac to 1000V ac With RS Calibration
- RS Stock No.:
- 192-0597
- Mfr. Part No.:
- NC2
- Brand:
- Martindale
Subtotal (1 unit)*
£64.22
(exc. VAT)
£77.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 41 unit(s) ready to ship
- Plus 11 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.22 |
*price indicative
- RS Stock No.:
- 192-0597
- Mfr. Part No.:
- NC2
- Brand:
- Martindale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Indicator Type | Magnetic Field, Voltage | |
| Magnetic Sensitivity | >10mT | |
| Battery Type | 1.5V AAA Alkaline | |
| Calibrated | RSCAL | |
| Audible Tone | Yes | |
| Power Source | Battery | |
| Safety Category | CAT IV 1000V | |
| Dimensions | 158 x 20 x 27mm | |
| Weight | 55g | |
| Height | 27mm | |
| Length | 158mm | |
| Maximum Detection Voltage | 1000V ac | |
| Maximum Operating Temperature | +40°C | |
| Minimum Detection Voltage | 200V ac | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | 0°C | |
| Width | 20mm | |
| Model Number p | NC2 | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Indicator Type Magnetic Field, Voltage | ||
Magnetic Sensitivity >10mT | ||
Battery Type 1.5V AAA Alkaline | ||
Calibrated RSCAL | ||
Audible Tone Yes | ||
Power Source Battery | ||
Safety Category CAT IV 1000V | ||
Dimensions 158 x 20 x 27mm | ||
Weight 55g | ||
Height 27mm | ||
Length 158mm | ||
Maximum Detection Voltage 1000V ac | ||
Maximum Operating Temperature +40°C | ||
Minimum Detection Voltage 200V ac | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature 0°C | ||
Width 20mm | ||
Model Number p NC2 | ||
Safety Category Voltage 1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Optimised for 230V single and 3 phase supplies
Audible and visual indication from 200V to 1000V AC
Extended probe for easy access
Clear tip for high visibility indication
LED torch for use in low light
Power on LED pulse and low battery indicator
Audible and visual indication from 200V to 1000V AC
Extended probe for easy access
Clear tip for high visibility indication
LED torch for use in low light
Power on LED pulse and low battery indicator
