Beha-Amprobe Non Contact Voltage Detector >2.5mT 230V ac
- RS Stock No.:
- 186-5507
- Mfr. Part No.:
- NCV-1040-EUR
- Brand:
- Beha-Amprobe
Subtotal (1 unit)*
£61.56
(exc. VAT)
£73.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.56 |
*price indicative
- RS Stock No.:
- 186-5507
- Mfr. Part No.:
- NCV-1040-EUR
- Brand:
- Beha-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Indicator Type | Voltage | |
| Magnetic Sensitivity | >2.5mT | |
| Battery Type | AAA | |
| Audible Tone | Yes | |
| Power Source | Battery | |
| Safety Category | CAT IV 1000 V | |
| Weight | 62g | |
| Height | 27.5mm | |
| Length | 156.2mm | |
| Maximum Detection Voltage | 230V ac | |
| Maximum Operating Temperature | +40°C | |
| Width | 23.5mm | |
| Safety Category Voltage | 1000V | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Indicator Type Voltage | ||
Magnetic Sensitivity >2.5mT | ||
Battery Type AAA | ||
Audible Tone Yes | ||
Power Source Battery | ||
Safety Category CAT IV 1000 V | ||
Weight 62g | ||
Height 27.5mm | ||
Length 156.2mm | ||
Maximum Detection Voltage 230V ac | ||
Maximum Operating Temperature +40°C | ||
Width 23.5mm | ||
Safety Category Voltage 1000V | ||
Minimum Operating Temperature 0°C | ||
Safety Category Level CAT IV | ||
- COO (Country of Origin):
- CN
The Beha-Amprobe NCV-1000-EUR VOLTfix Non-Contact Voltage (NCV) tester series provides maximum safety and convenience for detecting AC voltage without interrupting electrical systems. Designed to conveniently fit in your shirt pocket, the NCV-1000-EUR VOLTfix series performs in indoor and outdoor settings. The NCV-1000-EUR VOLTfix series is fit for tough industrial applications.
Non-contact voltage detection. Default 50-1000 V. High sensitivity 12-50 V
Audible and visual voltage indication
Detection of AC voltage in cables, circuit breakers, wall sockets, junction boxes, fuses, extension cords
Identification of cable breaks in wires, cords and lightning systems connected in series
Voltage test through wire insulation
Magnetic solenoid testing
Compact, handy design that fits in any pocket
NCV LOW range (>12 V AC)
Audible (buzzer) and visual (LED) voltage indication
Auto power-off
On / off switch
Built-in work light
Low battery indication
Audible and visual voltage indication
Detection of AC voltage in cables, circuit breakers, wall sockets, junction boxes, fuses, extension cords
Identification of cable breaks in wires, cords and lightning systems connected in series
Voltage test through wire insulation
Magnetic solenoid testing
Compact, handy design that fits in any pocket
NCV LOW range (>12 V AC)
Audible (buzzer) and visual (LED) voltage indication
Auto power-off
On / off switch
Built-in work light
Low battery indication
