Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 24V dc, ABS Housing, NC, 4m Cable
- RS Stock No.:
- 873-2250
- Mfr. Part No.:
- 440N-G02075
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£171.75
(exc. VAT)
£206.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 01 December 2025
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.75 |
*price indicative
- RS Stock No.:
- 873-2250
- Mfr. Part No.:
- 440N-G02075
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Supply Voltage | 24V dc | |
| Safety Contacts | NC | |
| Housing Material | ABS | |
| Connection Type | 4m Cable | |
| Actuator Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Actuator Included | Yes | |
| Switching Distance | 12 mm | |
| Range | Ferrogard | |
| Series | 440N | |
| IP Rating | IP67 | |
| Supply Current | 1000mA | |
| Standards Met | ANSI B11.19, AS4024.1, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, ISO13849-1, ISO14119, NFPA79 | |
| Length | 76mm | |
| Depth | 15mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Supply Voltage 24V dc | ||
Safety Contacts NC | ||
Housing Material ABS | ||
Connection Type 4m Cable | ||
Actuator Type Magnetic | ||
Sensor Principle Magnetic | ||
Actuator Included Yes | ||
Switching Distance 12 mm | ||
Range Ferrogard | ||
Series 440N | ||
IP Rating IP67 | ||
Supply Current 1000mA | ||
Standards Met ANSI B11.19, AS4024.1, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, ISO13849-1, ISO14119, NFPA79 | ||
Length 76mm | ||
Depth 15mm | ||
Width 30mm | ||
- COO (Country of Origin):
- DO
Allen Bradley Guardmaster 440N-G02075 Ferrogard Non-Contact Safety Switch
Maximise protection for equipment and machine operators by using the 440N-G02075 Ferrogard Non-Contact Safety Switch by Allen Bradley Guardmaster with your machine guard door. This magnetically actuated switch offers superior security and stability as it combines the reliability of non-contact switches with a high tolerance to door misalignment.
The 440N-G02075 Ferrogard safety switch has 1NC safety contact and a 4m cable. The safety contact switching capability is 24V DC at 1 A current. It has slim FRS 9 housings made of durable moulded ABS plastic, in red, and is perfectly suited for narrow mounting areas. The enclosure is sealed to IP67 (NEMA 6P), which ensures that it is dust-proof and can withstand temporary immersion in water. The operating distance for this safety switch is 12mm (make), 23mm (break). Unlike other magnetic switches the Ferrogard has protected safety contacts to ensure that it does not fail to danger.
How it works: The magnetic actuator is withdrawn from the switch when the safety barrier is released. This opens the NC safety contact which then isolates power to the machine. This prevents machinery from running while the guard is open so that personnel cannot access a hazardous area.
Features and Benefits:
• High tolerance to misalignment due to large sensing field
• Non-contact actuation which ensures long service life due to less wear-and-tear
• High IP67 environmental protection rating makes it perfectly suitable for use in wash-down areas
• Slim housings are ideal for narrow mounting areas
• Two active sensing faces for additional mounting flexibility
• Internal non-resettable overload protection on the safety contact
• Non-contact actuation which ensures long service life due to less wear-and-tear
• High IP67 environmental protection rating makes it perfectly suitable for use in wash-down areas
• Slim housings are ideal for narrow mounting areas
• Two active sensing faces for additional mounting flexibility
• Internal non-resettable overload protection on the safety contact
Certifications:
EN954-1
IP67 rated
ISO13849-1
IEC/EN60204-1
NFPA79
EN1088
ISO14119
ANSI B11.19
AS4024.1
CE certified
UL listed
IP67 rated
ISO13849-1
IEC/EN60204-1
NFPA79
EN1088
ISO14119
ANSI B11.19
AS4024.1
CE certified
UL listed
Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.
What are the advantages of non-contact safety switches?
Non-contact safety switches are highly reliable and durable. They take less wear and tear and are low-maintenance, as well as resistant to shocks and vibrations. They cannot be easily manipulated or tampered with and are ideal for use with machine guard doors to restrict access to unsafe areas. They are often used in industrial environments, such as in factory production lines.
