Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 4m Cable

Subtotal (1 unit)*

£274.72

(exc. VAT)

£329.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 01 December 2025
  • Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.72

*price indicative

RS Stock No.:
792-3095
Mfr. Part No.:
440N-G02077
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

4m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

1

Sensor Principle

Magnetic

Actuator Included

Yes

Series

440N

Switching Distance

12 mm

Range

Ferrogard

IP Rating

IP67

Supply Current

1000mA

Depth

15mm

Length

76mm

Width

30mm

RoHS Status: Exempt

COO (Country of Origin):
DO

Allen Bradley Guardmaster Ferrogard 440N-G02077 Magnetic Non-Contact Switch


For a safer and more productive work environment give your machine guard, gate, or door an upgrade with the with the Ferrogard 440N-G02077 Magnetic Non-Contact Safety Switch, 24V dc with plastic housing, by Allen Bradley Guardmaster.

This interlock switch is designed to be installed on machine guard doors and provides high tolerance to door misalignment and movement combined with the well-known reliability of non-contact switches, helping you to minimise downtime. The magnetic actuator is withdrawn from the switch when the safety barrier is released. This opens the NC safety contact which then isolates power to the machine. This ensures that machinery cannot run while the safety barrier is open and ensures that personnel will not access a hazardous area. This interlock switch is ideal for use with sliding, hinge, and lift-off guard doors.

The Ferrogard 440N-G02077 safety switch has a supply voltage rating of 24V dc at 1A current, comes with FRS21 rectangular housings and a 4m cable, and has 2NC (Normally Closed) Safety Contacts and 1NO (Normally Open) Auxiliary Contact. It has a sensing distance of 12mm (Make) to 23mm (Break) and an operating temperature range of -10°C to +55°C. It is ideal for use in wet environments and industrial applications as it is sealed to IP67 (NEMA 6P), which ensures that it is fully protected against ingress of dust particles and can withstand temporary immersion in water. It also has protected safety contacts to help ensure that it will not fail to danger, to give you peace-of-mind and keep your operations running efficiently.

Features and Benefits:


• Simple set up and alignment to reduce installation costs for your safety system
• Internal non-resettable overload protection on the safety contact
• No control unit required
• Non-contact actuation - long lasting due to less wear-and-tear, guard door can be opened immediately
• Perfect for hygiene applications and low to medium risk applications
• Large sensing field provides improved tolerance to safety guard misalignment
• Sealed to IP67 – dust-tight and can withstand temporary immersion in water
• Moulded ABS plastic FRS21 rectangular housing

Certifications:


EN954-1
IP67 rated
ISO13849-1
IEC/EN60204-1
NFPA79
EN1088
ISO14119
ANSI B11.19
AS4024.1
CE certified
UL listed

What are the advantages of non-contact safety switches?


Non-contact safety switches are highly reliable and durable. They take less wear and tear and are low-maintenance, as well as resistant to shocks and vibrations. They cannot be easily manipulated or tampered with and are ideal for use with machine guards and doors to restrict access to unsafe areas. They are often used in industrial environments, such as in factory production lines. Allen Bradley Guardmaster have one of the broadest portfolios in the industry for machine monitoring safety switches and components. Their innovative products are cost-effective, high-quality, and built to global standards to help keep your operations running seamlessly, protect your personnel and equipment, and maximise productivity.