Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, 2NC, 6m Cable
- RS Stock No.:
- 792-3092
- Mfr. Part No.:
- 440N-G02143
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£300.85
(exc. VAT)
£361.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 37 unit(s) shipping from 01 December 2025
- Plus 36 unit(s) shipping from 15 December 2025
- Plus 42 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.85 |
*price indicative
- RS Stock No.:
- 792-3092
- Mfr. Part No.:
- 440N-G02143
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NC | |
| Housing Material | Stainless Steel | |
| Connection Type | 6m Cable | |
| Actuator Type | Magnetic | |
| Auxiliary Contacts | NO | |
| Safety Category | 1 | |
| Sensor Principle | Magnetic | |
| Actuator Included | Yes | |
| Range | Ferrogard | |
| Series | 440N | |
| Switching Distance | 12 mm | |
| IP Rating | IP68 | |
| Supply Current | 1000mA | |
| Depth | 16mm | |
| Width | 33.5mm | |
| Length | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NC | ||
Housing Material Stainless Steel | ||
Connection Type 6m Cable | ||
Actuator Type Magnetic | ||
Auxiliary Contacts NO | ||
Safety Category 1 | ||
Sensor Principle Magnetic | ||
Actuator Included Yes | ||
Range Ferrogard | ||
Series 440N | ||
Switching Distance 12 mm | ||
IP Rating IP68 | ||
Supply Current 1000mA | ||
Depth 16mm | ||
Width 33.5mm | ||
Length 78.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
Allen Bradley Guardmaster Ferrogard 440N-G02143 Magnetic Non-Contact Switch
For a safer and more efficient work environment give your machine guard, gate, or door an upgrade with the Ferrogard 440N Magnetic Safety Switch, 24 V dc by Allen Bradley Guardmaster.
The innovative Ferrogard range of magnetically actuated safety switches have increased tolerance to door misalignment, in addition to the reliability of non-contact switches. This device helps to protect your personnel by cutting off power to a machine which is in motion when the safety barrier is released, thereby preventing access to a hazardous area. It is designed so that the magnetic actuator is removed from the switch when the guard door is opened, which opens the NC safety contacts.
The contacts are fully sealed to meet IP68 (NEMA 6P) requirements, making them ideal for wet environments as they can withstand powerful jets of water and are dust tight. Unlike other magnetic safety switches they have protected safety contacts to ensure that they do not fail to danger and have internal non-resettable overload protection on the safety contact.
Rockwell Automation are industry experts at machine monitoring and guarding, and the extensive Allen Bradley Guardmaster range of machine safety devices has high-quality, tried and tested product solutions to meet your unique application requirements. Their safety switches are designed to improve productivity by keeping your machines running smoothly and giving your personnel the highest level of protection.
Note: This safety device can be used with Guardlink, a new safety linking technology from Allen Bradley GuardMaster. Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over an Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
Features and Benefits:
• This switch has a supply voltage rating of 24VDC at 1A current
• 2NC safety contacts and 1NO auxiliary contact
• It comes with FRS21GD2 housings and a 6m cable
• Safety contacts operating distance: make 12mm, break 23mm
• Non-contact actuation allows for the guard door to be opened quickly
• Resilient stainless steel housing gives enhanced protection against impacts to the housing
• Wide temperature range between -25°C and 125°C (-13°F and 257°F), which makes this switch useful for a greater range of applications
• 2NC safety contacts and 1NO auxiliary contact
• It comes with FRS21GD2 housings and a 6m cable
• Safety contacts operating distance: make 12mm, break 23mm
• Non-contact actuation allows for the guard door to be opened quickly
• Resilient stainless steel housing gives enhanced protection against impacts to the housing
• Wide temperature range between -25°C and 125°C (-13°F and 257°F), which makes this switch useful for a greater range of applications
Certifications
EN954-1
IP68 rated
ISO13849-1
IEC/EN60204-1
NFPA79
EN1088
ISO14119
ANSI B11.19
AS4024.1
CE certified
UL listed
IP68 rated
ISO13849-1
IEC/EN60204-1
NFPA79
EN1088
ISO14119
ANSI B11.19
AS4024.1
CE certified
UL listed
What are the advantages of non-contact safety switches?
Non-contact safety switches by Allen Bradley Guardmaster offer conveniently simple setup and alignment which helps to reduce installation costs, require minimal maintenance, and are long lasting. They are ideal for sliding, hinge, or lift-off machine guard doors and are often used in industrial applications, such as machine guarding in factory production lines. The risk of debris contamination is reduced due to no contact between the sensor and actuator.
