Allen Bradley Guardmaster Actuator, 24V dc, Thermoplastic Housing

Subtotal (1 unit)*

£25.64

(exc. VAT)

£30.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 01 December 2025
  • Plus 15 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.64

*price indicative

RS Stock No.:
703-4870
Mfr. Part No.:
440N-A32114
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Supply Voltage

24V dc

Actuator Type

Coded

IP Rating

IP6K9K

RoHS Status: Exempt

COO (Country of Origin):
DO

MC2, Coded, IP69K


Non-contact actuation
Magnetic coded sensing
High tolerance to misalignment
LED indication
2 N/C solid state relay outputs and 1 PNP auxiliary output
Switching current: 200 mA @ 24Vdc
Supply Voltage: 24Vdc
IP 69K protection rating
Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Allen Bradley Guardmaster Non-Contact Safety Switch, Magnetic, 25mm Operating Distance - 440N-A32114


Use this non-contact safety switch actuator from Rockwell Automation's Allen Bradley Guardmaster range to repair your safety system. When paired with a non-contact interlock switch (703-4864), it activates your protective measures. As a magnetic actuator, the component works without moving parts to give you reliable switching. The unit's 25mm breaking distance allows it to quickly shut down your hardware when separated from its partner. With its hard-wearing PBT housing, this actuator offers effective impact resistance so is suited to demanding industrial conditions.

• Scanning frequency of 1Hz for quick response times when moving
• Compact dimensions of 29 (W) x 48 (H) x 16.5mm (D) for easy installation in low-profile areas
• IP69K rating indicates complete protection against dust and hot high-pressure water jets for safe use in steam-clean conditions

Standards and Certifications


• EN 1088
• CE
• ISO 13849-1
• cULus

What's a magnetic-coded actuator in a non-contact safety interlock switch?


A magnetic-coded actuator has to have its magnetic elements activated in the correct order before it lets your machinery work. This means the device only works with its intended partners, preventing the risk of tampering.