Allen Bradley Guardmaster Magnetic Non-Contact Safety Switch, ABS Housing

Subtotal (1 unit)*

£22.22

(exc. VAT)

£26.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 01 December 2025
  • Plus 4 unit(s) shipping from 01 December 2025
  • Plus 33 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.22

*price indicative

RS Stock No.:
703-4861
Mfr. Part No.:
440N-A17233
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Housing Material

ABS

Actuator Type

Coded

Sensor Principle

Magnetic

Switching Distance

8mm, 15 mm

Range

MC1

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
DO

Allen Bradley Guardmaster MC1, Coded


Features and Benefits:


• Magnetic coded sensing for superior security
• High tolerance to guard door misalignment
• Non-contact actuation ensures less wear-and-tear and longer service life
• 2 NC reed safety outputs
• High IP67 protection rating – suitable for use in washdown applications
• Switching current: 200 mA @ 24Vdc

Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Standards:


EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1

440N-A17233 MC1 Spare Actuator


Complete your MC1 safety interlock switch with the 440N-A17233 actuator and ensure total protection for your guard door and personnel.

The 440N-A17233 unit is a Spare Actuator which is designed specifically for use with the MC1 contact-free Safety Switch. This actuator part has housing made of resilient moulded ABS plastic, which is red for easy visibility.

The MC1 has a sensing distance of 8mm (make), 15mm (break). It also has an environmental protection rating of IP67, which ensures that it is fully dust-proof and can withstand temporary immersion in water.

The MC1 interlock switch is expertly designed to meet the risks of more complex modern safety guard monitoring applications. This type of safety switch combines several magnetically sensitive elements which must be activated in a specific order to work correctly and allow the safety barrier to open. This improves guard door security and helps to decrease risk of injury to machine operators from hazardous equipment, minimising downtime.

What are magnetically coded non-contact switches?


A non-contact switch with magnetic coding is a device used for monitoring the position of machinery safety barriers. They are typically used in industrial environments. It uses a magnetically-actuated reed contact and a specially-coded actuator. When the barrier is opened the contacts will either open or close due to the magnetic force interrupting the circuit. As there is no contact between the sensor and actuator they take less wear, are resistant to shocks and vibrations, and are highly tamper-proof, which gives them a long service life. They are often used for sliding, hinge, and removable gates.

Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.