Allen Bradley Guardmaster Magnetic Non-Contact Safety Switch, ABS Housing

Subtotal (1 unit)*

£43.90

(exc. VAT)

£52.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 01 December 2025
  • Plus 8 unit(s) shipping from 01 December 2025
  • Plus 25 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.90

*price indicative

RS Stock No.:
396-4159
Mfr. Part No.:
440N-A02005
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Housing Material

ABS

Actuator Type

Magnetic

Sensor Principle

Magnetic

Range

Ferrogard

Switching Distance

12 mm

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
DO

Allen Bradley Guardmaster 440N-A02005 Replacement Actuator for Ferrogard 1, 2, 3 4, 5, 20 & 21 Safety Switches


The 440N-A02005 unit from Allen Bradley Guardmaster is a replacement Actuator for the Ferrogard 1, 2, 3 4, 5, 20 & 21 safety switches. This magnetic actuator is made of durable moulded ABS plastic, which is red for easy visibility.

The Ferrogard 1, 2, 3 4, 5, 20 & 21 switches are magnetically actuated contact-free interlock switches which can be installed on machine guard doors to limit access to hazardous areas. Due to their magnetic sensing this type of switch provides a high tolerance to guard door misalignment, giving you optimal reliability.

With these interlock switches the NC safety contacts are opened when the magnetic actuator is withdrawn from the switch. This isolates power to the machinery, ensuring that it cannot run while personnel have physical access. The Ferrogard units are cost-effective non-contact safety switches which offer greater protection for personnel and equipment.

Features and Benefits:


• Red moulded ABS Plastic rectangular housing
• Magnetic Actuator for use with Ferrogard 1, 2, 3 4, 5, 20 & 21 safety switches
• Operating distance for safety contacts: make 12mm, break 23mm
• M4 mountable in any position
• Sealed to IP67 – suitable for wash-down environments

Certifications:


EN954-1
ISO13849-1
IEC/EN60204-1
NFPA79
EN1088
ISO14119
ANSI B11.19
AS4024.1.
CE certified
cULus
IP67 rated

What are the advantages of non-contact safety switches?


Non-contact safety switches are highly reliable and durable. They take less wear and tear and are low-maintenance, as well as resistant to shocks and vibrations. They cannot be easily manipulated or tampered with and are ideal for use with guard doors to restrict access to unsafe areas. They are often used in industrial environments such as factory production lines on sliding, hinged and lift-off barriers.

Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.