Pilz 524 Series Series Magnetic Safety Switch, Polybutylene Terephthalate Housing, M8

Subtotal (1 unit)*

£74.58

(exc. VAT)

£89.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +£74.58

*price indicative

RS Stock No.:
287-6648
Distrelec Article No.:
300-77-809
Mfr. Part No.:
524120
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Sensor Principle

Magnetic

Series

524 Series

COO (Country of Origin):
CH
The magnetic safety switch is designed to monitor the position of guards and provide position monitoring in accordance with EN 60947-5-3. It offers maximum safety at a low price and can be easily integrated into existing systems. With its concealed installation and manipulation protection features, it ensures a high level of safety. The compact design saves installation space, and the flexible assembly allows for easy installation. The rugged housing and non-contact, magnetic operating principle guarantee a long product service life.

Dual-channel safety switch for monitoring guard position
Economical series connection for maximum safety at a low price
Concealed installation and manipulation protection for high level of safety
Compact design saves installation space
Flexible assembly and rapid, simple installation
Rugged housing and non-contact magnetic operating principle for long product service life