Schmersal EX-BNS 250 Series Flush Magnetic Non-Contact Safety Switch, 24V dc, Reinforced Thermoplastic Housing, NO/NC,
- RS Stock No.:
- 283-8296
- Mfr. Part No.:
- EX-BNS 250-11Z-3GD 5M
- Brand:
- Schmersal
Subtotal (1 unit)*
£147.73
(exc. VAT)
£177.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.73 |
*price indicative
- RS Stock No.:
- 283-8296
- Mfr. Part No.:
- EX-BNS 250-11Z-3GD 5M
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Supply Voltage | 24V dc | |
| Safety Contacts | NO/NC | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Connection Type | 5m Cable | |
| Installation Type | Flush | |
| Sensor Principle | Magnetic | |
| Series | EX-BNS 250 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Supply Voltage 24V dc | ||
Safety Contacts NO/NC | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Connection Type 5m Cable | ||
Installation Type Flush | ||
Sensor Principle Magnetic | ||
Series EX-BNS 250 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensor is Insensitive to transverse misalignment and has Explosion protection for ATEX Zones 2 and 22.
No mechanical wear
Thermoplastic enclosure
Thermoplastic enclosure
