Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, 2m Cable
- RS Stock No.:
- 215-5164
- Distrelec Article No.:
- 302-22-413
- Mfr. Part No.:
- F3S-TGR-NMPR-21-02
- Brand:
- Omron
Subtotal (1 unit)*
£113.00
(exc. VAT)
£135.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.00 |
*price indicative
- RS Stock No.:
- 215-5164
- Distrelec Article No.:
- 302-22-413
- Mfr. Part No.:
- F3S-TGR-NMPR-21-02
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24V dc | |
| Safety Contacts | NO/2NC | |
| Housing Material | Plastic | |
| Connection Type | 2m Cable | |
| Sensor Principle | Magnetic | |
| Series | F3S-TGR-N_R | |
| Length | 41mm | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24V dc | ||
Safety Contacts NO/2NC | ||
Housing Material Plastic | ||
Connection Type 2m Cable | ||
Sensor Principle Magnetic | ||
Series F3S-TGR-N_R | ||
Length 41mm | ||
Width 26mm | ||
Omron F3S-TGR-N_R Series Non-Contact Safety Switch, 24V DC Supply Voltage, 2 Normally Closed Contacts & 1 Normally Open Contact - F3S-TGR-NMPR-21-02
This non-contact safety switch is designed for use in a variety of industrial applications, ensuring the safety of personnel and equipment. With a robust polyester housing, it achieves an IP69K rating, making it suitable for environments requiring high-pressure cleaning. The switch operates on a 24V DC supply voltage and features a compact design, measuring 41mm in length and 26mm in width.
Features & Benefits
• Utilises magnetic safety sensor technology for non-contact operation
• Capable of connecting up to six switches in series
• Compatible with all Omron safety controllers for easy integration
• Offers NO/NC safety contacts for versatile application possibilities
• Capable of connecting up to six switches in series
• Compatible with all Omron safety controllers for easy integration
• Offers NO/NC safety contacts for versatile application possibilities
Applications
• Ideal for monitoring access to guarding doors in factories
• Suitable for use in the food industry due to its hygienic design
• Effective in high-pressure cleaning due to IP69K protection
• Can be used alongside Omron safety controllers for safety compliance
• Utilised in automation projects requiring non-contact safety solutions
• Suitable for use in the food industry due to its hygienic design
• Effective in high-pressure cleaning due to IP69K protection
• Can be used alongside Omron safety controllers for safety compliance
• Utilised in automation projects requiring non-contact safety solutions
What is the maximum switching frequency this device can handle?
The safety switch can handle a maximum switching frequency of 1Hz, making it suitable for applications requiring frequent status monitoring and response.
How does the switch compensate for mechanical tolerances?
It is designed to maintain operational reliability even with misalignments, ensuring consistent performance irrespective of installation variations.
What type of auxiliary contacts does this product offer?
This device provides 2 Normally Closed (NC) and 1 Normally Open (NO) auxiliary contact configuration, allowing for flexible wiring options in various setups.
In which environments is this switch recommended for optimal performance?
This switch is suitable for environments with strict hygiene regulations, such as food processing and manufacturing, as well as areas subjected to high-pressure cleaning.
How does the magnetic principle benefit its functionality?
The magnetic principle eliminates abrasion risks, thereby preventing wear and tear and enhancing the longevity and reliability of the switch.
