Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, M8

Subtotal (1 unit)*

£119.80

(exc. VAT)

£143.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.80

*price indicative

RS Stock No.:
215-5163
Mfr. Part No.:
F3S-TGR-NMPR-20-08-R10
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M8

Sensor Principle

Magnetic

Series

F3S-TGR-N_R

The Omron F3S-TGR-N series Non-contact door switch is based on reed technology. It is suitable for high pressure cleaning, CIP/SIP processes due IP69K (pre-wired types). The Non-contact door switch has miniature sensor type with plastic housing material.

2NC contact configuration
M8, 4 pin, direct connector right side cable length