Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 2m Cable
- RS Stock No.:
- 215-5161
- Mfr. Part No.:
- F3S-TGR-NMPR-20-02
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-5161
- Mfr. Part No.:
- F3S-TGR-NMPR-20-02
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NC | |
| Housing Material | Plastic | |
| Connection Type | 2m Cable | |
| Sensor Principle | Magnetic | |
| Series | F3S-TGR-N_R | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NC | ||
Housing Material Plastic | ||
Connection Type 2m Cable | ||
Sensor Principle Magnetic | ||
Series F3S-TGR-N_R | ||
The Omron F3S-TGR-N series Non-contact door switch is based on reed technology. It is suitable for high pressure cleaning, CIP/SIP processes due IP69K (pre-wired types). The Non-contact door switch has miniature sensor type with plastic housing material.
2NC contact configuration
2m cable length
2m cable length
