Omron F3S-TGR Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, M12
- RS Stock No.:
- 215-5160
- Distrelec Article No.:
- 301-62-882
- Mfr. Part No.:
- F3S-TGR-NLPM-21-M1J8
- Brand:
- Omron
Subtotal (1 unit)*
£155.50
(exc. VAT)
£186.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 22 unit(s) shipping from 08 December 2025
- Plus 16 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.50 |
*price indicative
- RS Stock No.:
- 215-5160
- Distrelec Article No.:
- 301-62-882
- Mfr. Part No.:
- F3S-TGR-NLPM-21-M1J8
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24V dc | |
| Safety Contacts | NO/2NC | |
| Housing Material | Plastic | |
| Connection Type | M12 | |
| Switch Type | Non Contact | |
| Sensor Principle | Magnetic | |
| Series | F3S-TGR | |
| IP Rating | IP67 | |
| Length | 88mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24V dc | ||
Safety Contacts NO/2NC | ||
Housing Material Plastic | ||
Connection Type M12 | ||
Switch Type Non Contact | ||
Sensor Principle Magnetic | ||
Series F3S-TGR | ||
IP Rating IP67 | ||
Length 88mm | ||
Width 25mm | ||
Omron F3S-TGR Series Non-Contact Safety Switch, 24V DC Supply Voltage, 2NC Safety Contacts - F3S-TGR-NLPM-21-M1J8
This non-contact safety switch is designed for robust operation in various industrial settings. The Omron switch features a compact plastic housing measuring 88mm in length and 25mm in width. With its magnetic sensing technology, it ensures reliable monitoring for guarding hinged, sliding, or removable doors while offering IP67 protection against dust and water ingress.
Features & Benefits
• RFID technology enables high-level tamper resistance
• Connects up to 20 switches in a single series
• Provides mechanical tolerance compensation for flexible applications
• Non-contact operation prevents wear and dust generation
• Compatible with all Omron safety controllers
• Operates effectively in CIP/SIP processes and high-pressure environments
• Connects up to 20 switches in a single series
• Provides mechanical tolerance compensation for flexible applications
• Non-contact operation prevents wear and dust generation
• Compatible with all Omron safety controllers
• Operates effectively in CIP/SIP processes and high-pressure environments
Applications
• Employed in automated machinery for guarding access points
• Suitable for use in environments requiring rigorous safety standards
• Utilised in conjunction with various industrial safety relays and controllers
• Ideal for mechanical systems needing reliable non-contact monitoring
• Suitable for use in environments requiring rigorous safety standards
• Utilised in conjunction with various industrial safety relays and controllers
• Ideal for mechanical systems needing reliable non-contact monitoring
What are the main advantages of using RFID technology in this switch?
RFID technology significantly enhances security by allowing for master and unique coding, ensuring that the switches are difficult to tamper with and facilitating safe operation through verified authorisation.
How does the switch compensate for mechanical tolerances?
The design of the non-contact safety switch includes features that allow it to adapt to minor misalignments, thus ensuring consistent functionality even in less-than-perfect mounting scenarios.
Can this switch be used in harsh cleaning environments?
Yes, the device is rated for IP67, making it suitable for use in environments that involve high-pressure cleaning and sanitisation processes without compromising safety or functionality.
