Omron F3S-TGR-N Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, M12

Subtotal (1 unit)*

£134.70

(exc. VAT)

£161.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 01 December 2025
  • Plus 1 unit(s) shipping from 01 December 2025
  • Plus 4 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.70

*price indicative

RS Stock No.:
214-7686
Mfr. Part No.:
F3S-TGR-NSPC-21-M1J8
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Plastic

Connection Type

M12

Sensor Principle

Magnetic

Series

F3S-TGR-N

Length

50mm

Width

25.5mm

Omron F3S-TGR-N Series Non-Contact Safety Switch, 24V DC Supply Voltage, Polyester Housing Material - F3S-TGR-NSPC-21-M1J8


This non-contact safety switch is designed to ensure reliable monitoring of guarding doors, crucial for maintaining safety in various industrial applications. With a robust polyester housing measuring 50mm in length and 25.5mm in width, this switch provides excellent durability and functionality even in demanding environments. Featuring significant operational capabilities, it is part of Omron's advanced safety solutions, facilitating enhanced operational safety.

Features & Benefits


• Utilises Hall technology for precise monitoring
• Equipped with LED for straightforward diagnostics
• Compatible with all Omron safety controllers for integration
• Rated IP67, ideal for harsh environments

Applications


• Ideal for use in food industry environments
• Applicable for door safety monitoring in automated systems
• Utilised in clean environments for high-pressure cleaning
• Suitable for requiring compensation of mechanical tolerances
• Used with various Omron safety controllers for enhanced safety

What is the significance of the IP67 rating for durability?


The IP67 rating ensures that the switch is protected against dust ingress and can withstand immersion in water, making it ideal for use in environments exposed to moisture and dirt.

How does this switch accommodate mechanical tolerances?


It compensates for mechanical tolerances through its non-contact design, allowing for effective operation even when slight misalignments occur, enhancing reliability in various applications.

Can this device be connected in series with other switches?


Yes, it can connect up to 20 switches in series, providing flexibility in safety configurations, enabling comprehensive monitoring in larger installations.