Omron F3S-TGR-NR Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, 2NC, 5m Cable

Subtotal (1 unit)*

£178.10

(exc. VAT)

£213.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.10

*price indicative

RS Stock No.:
214-7683
Mfr. Part No.:
F3S-TGR-NSMR-20-05
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Stainless Steel

Connection Type

5m Cable

Sensor Principle

Magnetic

Series

F3S-TGR-NR

The Omron non-contact door switch has stainless steel housing. It has 2NC contacts

It can operates with all Omron safety controllers