Omron F3S-TGR-N Series Magnetic Non-Contact Safety Switch, 24V dc, Steel Housing, 2NC, M12

Subtotal (1 unit)*

£183.00

(exc. VAT)

£219.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.00

*price indicative

RS Stock No.:
214-7682
Distrelec Article No.:
136-22-991
Mfr. Part No.:
F3S-TGR-NSMC-20-M1J8
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Steel

Connection Type

M12

Sensor Principle

Magnetic

Series

F3S-TGR-N

The Omron non-contact door switch made up of Steel. It has 2 NC contacts.

It is based on reed technology
It operates with all Omron safety controllers