Omron F3S-TGR-NR Series Magnetic Non-Contact Safety Switch, 24V dc, Polyester Housing, 2NC, 5m Cable
- RS Stock No.:
- 214-7679
- Mfr. Part No.:
- F3S-TGR-NMPR-21-05-R
- Brand:
- Omron
Subtotal (1 unit)*
£118.00
(exc. VAT)
£141.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
- Plus 9 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.00 |
*price indicative
- RS Stock No.:
- 214-7679
- Mfr. Part No.:
- F3S-TGR-NMPR-21-05-R
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NC | |
| Housing Material | Polyester | |
| Connection Type | 5m Cable | |
| Sensor Principle | Magnetic | |
| Series | F3S-TGR-NR | |
| IP Rating | IP69K | |
| Width | 26mm | |
| Depth | 13mm | |
| Length | 41mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NC | ||
Housing Material Polyester | ||
Connection Type 5m Cable | ||
Sensor Principle Magnetic | ||
Series F3S-TGR-NR | ||
IP Rating IP69K | ||
Width 26mm | ||
Depth 13mm | ||
Length 41mm | ||
Omron F3S-TGR-NR Series Non-Contact Safety Switch, 24V DC Supply Voltage, 2NC Safety Contacts - F3S-TGR-NMPR-21-05-R
This non-contact safety switch is a robust solution designed for industrial automation applications. Featuring a compact rectangular shape, it measures 41mm in length, 26mm in width, and a depth of 13mm. With a supply voltage of 24V DC, this switch utilises a magnetic sensor principle and is constructed with durable polyester housing. The device ensures a high ingress protection rating of IP69K, making it suitable for challenging environments.
Features & Benefits
• Non-contact design reduces wear and enhances longevity
• Utilises magnetic sensing technology for reliable operation
• Two normally closed (2NC) safety contacts ensure effective monitoring
• Polyester housing offers resistance to harsh conditions
• Utilises magnetic sensing technology for reliable operation
• Two normally closed (2NC) safety contacts ensure effective monitoring
• Polyester housing offers resistance to harsh conditions
Applications
• Used for safeguarding machine access in automated systems
• Ideal for integration in production lines needing reliability
• Suitable for environments requiring robust safety measures
• Effective in where traditional switches may fail
• Ideal for integration in production lines needing reliability
• Suitable for environments requiring robust safety measures
• Effective in where traditional switches may fail
What are the installation considerations for this type of switch?
The switch comes with a 5m cable, allowing for flexible positioning, and should be mounted where it can effectively detect the magnetic field without obstructions. Ensure that the sensor's orientation aligns with the intended actuator for optimal performance.
How does the IP69K rating benefit this product?
The IP69K rating indicates resistance to high-pressure, high-temperature water jets, making it ideal for sanitised environments where moisture and dirt exposure is prevalent. This feature ensures longevity and dependable functionality even in harsh conditions.
Is the product suitable for extreme temperatures?
Yes, the safety switch operates effectively in temperatures ranging from -25°C to +80°C, making it suitable for diverse industrial environments where temperature fluctuations occur.
How does the non-contact design enhance safety?
The non-contact mechanism prevents mechanical wear and tear, reducing the risk of failure over time. This feature not only improves safety by maintaining a clear separation but also extends the lifecycle of the switch, ensuring consistent operational integrity.
