Omron F3S Series Magnetic Non-Contact Safety Switch, 24V dc, Polyester Housing, 2NC, 10m Cable
- RS Stock No.:
- 214-7677
- Distrelec Article No.:
- 302-22-409
- Mfr. Part No.:
- F3S-TGR-NMPC-20-10
- Brand:
- Omron
Subtotal (1 unit)*
£104.90
(exc. VAT)
£125.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 01 December 2025
- Plus 8 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.90 |
*price indicative
- RS Stock No.:
- 214-7677
- Distrelec Article No.:
- 302-22-409
- Mfr. Part No.:
- F3S-TGR-NMPC-20-10
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NC | |
| Housing Material | Polyester | |
| Connection Type | 10m Cable | |
| Switch Type | Non Contact | |
| Actuator Type | Coded | |
| Sensor Principle | Magnetic | |
| Actuator Included | Yes | |
| Series | F3S | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NC | ||
Housing Material Polyester | ||
Connection Type 10m Cable | ||
Switch Type Non Contact | ||
Actuator Type Coded | ||
Sensor Principle Magnetic | ||
Actuator Included Yes | ||
Series F3S | ||
IP Rating IP69K | ||
Omron F3S Series Non-Contact Safety Switch, Polyester Housing, IP69K - F3S-TGR-NMPC-20-10
This non-contact safety switch is engineered for rigorous applications with high safety requirements. Featuring advanced Hall technology, it is housed in durable polyester, making it suitable for industrial environments. It boasts an IP69K rating, ensuring protection against high-pressure and high-temperature cleaning processes. A 10m cable is included for flexible installation.
Features & Benefits
• Non-contact operation eliminates wear and particle generation
• Hall technology provides dependable door status monitoring
• Coded actuator simplifies compensation for mechanical tolerances
• Connect up to 20 switches in series for adaptable configurations
• Integrated LED enhances diagnostic procedures
• IP69K rating offers comprehensive protection against moisture and dust
• Hall technology provides dependable door status monitoring
• Coded actuator simplifies compensation for mechanical tolerances
• Connect up to 20 switches in series for adaptable configurations
• Integrated LED enhances diagnostic procedures
• IP69K rating offers comprehensive protection against moisture and dust
Applications
• Appropriate for food industry machinery where hygiene is critical
• Used in automation equipment to improve safety measures
• Ideal for securing doors in manufacturing and processing facilities
• Suitable for high-pressure cleaning scenarios ensuring robust performance
• Compatible with Omron safety controller systems
• Used in automation equipment to improve safety measures
• Ideal for securing doors in manufacturing and processing facilities
• Suitable for high-pressure cleaning scenarios ensuring robust performance
• Compatible with Omron safety controller systems
Can it withstand high-pressure cleaning environments?
Yes, it features an IP69K rating for high-pressure cleaning.
Will it operate effectively with all safety controllers?
It is compatible with Omron safety controllers.
Is it capable of monitoring multiple switches in a series?
Yes, it can connect up to 20 switches in series.
What is the temperature range for its operation?
The operating temperature ranges from -25°C to 80°C.
Can it be used in the food industry?
Yes, it meets high hygiene standards in food processing.
