Omron F3S-TGR-N Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 10m Cable
- RS Stock No.:
- 214-7673
- Mfr. Part No.:
- F3S-TGR-NLPC-20-10
- Brand:
- Omron
Subtotal (1 unit)*
£100.10
(exc. VAT)
£120.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.10 |
*price indicative
- RS Stock No.:
- 214-7673
- Mfr. Part No.:
- F3S-TGR-NLPC-20-10
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NC | |
| Housing Material | Plastic | |
| Connection Type | 10m Cable | |
| Sensor Principle | Magnetic | |
| Series | F3S-TGR-N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NC | ||
Housing Material Plastic | ||
Connection Type 10m Cable | ||
Sensor Principle Magnetic | ||
Series F3S-TGR-N | ||
The Omron non-contact door switch made up of plastic. It has 2 NC contacts.
It is based on reed technology
It operates with all Omron safety controllers
It operates with all Omron safety controllers
