Omron F3S-TGR-N Series Magnetic Non-Contact Safety Switch, 24V dc, Polyester Housing, 2NC, 2m Cable
- RS Stock No.:
- 214-7672
- Distrelec Article No.:
- 301-37-167
- Mfr. Part No.:
- F3S-TGR-NLPC-20-02
- Brand:
- Omron
Subtotal (1 unit)*
£89.50
(exc. VAT)
£107.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 01 December 2025
- Plus 16 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.50 |
*price indicative
- RS Stock No.:
- 214-7672
- Distrelec Article No.:
- 301-37-167
- Mfr. Part No.:
- F3S-TGR-NLPC-20-02
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NC | |
| Housing Material | Polyester | |
| Connection Type | 2m Cable | |
| Sensor Principle | Magnetic | |
| Series | F3S-TGR-N | |
| IP Rating | IP69K | |
| Width | 25mm | |
| Length | 88mm | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NC | ||
Housing Material Polyester | ||
Connection Type 2m Cable | ||
Sensor Principle Magnetic | ||
Series F3S-TGR-N | ||
IP Rating IP69K | ||
Width 25mm | ||
Length 88mm | ||
Depth 13mm | ||
Omron F3S-TGR-N Series Non-Contact Safety Switch, 24V DC Supply Voltage, 2NC Safety Contacts - F3S-TGR-NLPC-20-02
This non-contact safety switch is an essential device in industrial automation and safety applications. Constructed with a polyester housing, it features a compact design of 88mm in length, 25mm in width, and 13mm in depth. Equipped with magnetic sensing technology, this safety switch operates efficiently at a supply voltage of 24V DC, ensuring reliable performance in various settings.
Features & Benefits
• Non-contact operation eliminates wear and particulate generation
• Capable of connecting up to 20 switches in series
• Integrated LED aids in quick diagnostic assessments
• Designed for high-pressure cleaning with an IP69K rating
• Compatible with all Omron safety controllers for versatile integration
• Capable of connecting up to 20 switches in series
• Integrated LED aids in quick diagnostic assessments
• Designed for high-pressure cleaning with an IP69K rating
• Compatible with all Omron safety controllers for versatile integration
Applications
• Ideal for monitoring guarding doors in automated machinery
• Utilised in environments requiring high hygiene standards
• For high-pressure cleaning
• Effective in food and beverage processing sectors
• Effective in safeguarding moving parts in machinery
• Utilised in environments requiring high hygiene standards
• For high-pressure cleaning
• Effective in food and beverage processing sectors
• Effective in safeguarding moving parts in machinery
What type of connections does this product support for integration?
It supports a standard connection type with a 2m cable, allowing a straightforward integration process within existing setups.
How does the safety switch handle mechanical tolerances?
The design compensates for mechanical misalignments, ensuring consistent performance regardless of slight variations during installation.
What is the operational temperature range for this device?
It operates effectively within a temperature range of -25°C to 80°C, making it suitable for various environments.
