Omron F3S Series Magnetic Non-Contact Safety Switch, Plastic Housing, NO/2NC, M12
- RS Stock No.:
- 214-6816
- Mfr. Part No.:
- F3S-TGR-NSPR-21-M1J8
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-6816
- Mfr. Part No.:
- F3S-TGR-NSPR-21-M1J8
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Safety Contacts | NO/2NC | |
| Housing Material | Plastic | |
| Connection Type | M12 | |
| Sensor Principle | Magnetic | |
| Series | F3S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Safety Contacts NO/2NC | ||
Housing Material Plastic | ||
Connection Type M12 | ||
Sensor Principle Magnetic | ||
Series F3S | ||
The Omron F3S-TGR series non-contact door switch which has small sensor with plastic housing. It has 2NC/1NO contact configuration. These non-contact switches monitor the status of guarding doors.
Based on reed technology
Maximum switching frequency 1Hz
Operating temperature -25 to 80 °C
Maximum switching frequency 1Hz
Operating temperature -25 to 80 °C
