Omron F3S Series Magnetic Non-Contact Safety Switch, Stainless Steel Housing, 2NC, 2m Cable

Subtotal (1 unit)*

£174.60

(exc. VAT)

£209.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.60

*price indicative

RS Stock No.:
214-6813
Mfr. Part No.:
F3S-TGR-NSMR-20-02
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Safety Contacts

2NC

Housing Material

Stainless Steel

Connection Type

2m Cable

Sensor Principle

Magnetic

Series

F3S

The Omron F3S-TGR series non-contact door switch which has small sensor with stainless housing. It has 2NC contact configuration. These non-contact switches monitor the status of guarding doors.

Based on reed technology
Maximum switching frequency 1Hz
Operating temperature -25 to 80 °C