Omron F3S Series Magnetic Non-Contact Safety Switch, Plastic Housing, 2NC, M8

Subtotal (1 unit)*

£119.80

(exc. VAT)

£143.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.80

*price indicative

RS Stock No.:
214-6811
Mfr. Part No.:
F3S-TGR-NMPR-20-08-L10
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M8

Sensor Principle

Magnetic

Series

F3S

The Omron F3S-TGR series non-contact door switch which has miniature sensor with plastic housing. It has 2NC contact configuration. These non-contact switches monitor the status of guarding doors.

Based on reed technology
Maximum switching frequency 1Hz
Operating temperature -25 to 80 °C