Omron F3S Series Hall Coded Non-Contact Safety Switch, Plastic Housing, 2NC, M12
- RS Stock No.:
- 214-6809
- Mfr. Part No.:
- F3S-TGR-NMPC-20-M1J8
- Brand:
- Omron
Subtotal (1 unit)*
£107.80
(exc. VAT)
£129.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.80 |
*price indicative
- RS Stock No.:
- 214-6809
- Mfr. Part No.:
- F3S-TGR-NMPC-20-M1J8
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Safety Contacts | 2NC | |
| Housing Material | Plastic | |
| Connection Type | M12 | |
| Sensor Principle | Hall Coded | |
| Series | F3S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Safety Contacts 2NC | ||
Housing Material Plastic | ||
Connection Type M12 | ||
Sensor Principle Hall Coded | ||
Series F3S | ||
The Omron F3S-TGR series non-contact door switch which has miniature sensor with plastic housing. It has 2NC contact configuration. These non-contact switches monitor the status of guarding doors.
Based on hall technology
Maximum switching frequency 1Hz
Operating temperature -25 to 80 °C
Maximum switching frequency 1Hz
Operating temperature -25 to 80 °C
