Omron F3S Series Hall Coded Non-Contact Safety Switch, Plastic Housing, NO/2NC, 2m Cable
- RS Stock No.:
- 214-6807
- Distrelec Article No.:
- 301-37-169
- Mfr. Part No.:
- F3S-TGR-NLPC-21-02
- Brand:
- Omron
Subtotal (1 unit)*
£95.85
(exc. VAT)
£115.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 55 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.85 |
*price indicative
- RS Stock No.:
- 214-6807
- Distrelec Article No.:
- 301-37-169
- Mfr. Part No.:
- F3S-TGR-NLPC-21-02
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Safety Contacts | NO/2NC | |
| Housing Material | Plastic | |
| Connection Type | 2m Cable | |
| Sensor Principle | Hall Coded | |
| Series | F3S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Safety Contacts NO/2NC | ||
Housing Material Plastic | ||
Connection Type 2m Cable | ||
Sensor Principle Hall Coded | ||
Series F3S | ||
The Omron F3S-TGR series non-contact door switch which has elongated sensor with plastic housing. It has 2NC/1NO contact configuration. These non-contact switches monitor the status of guarding doors.
Based on hall technology
Maximum switching frequency 1Hz
Operating temperature -25 to 80 °C
Maximum switching frequency 1Hz
Operating temperature -25 to 80 °C
