Omron Actuator

Subtotal (1 unit)*

£129.90

(exc. VAT)

£155.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.90

*price indicative

RS Stock No.:
214-6715
Mfr. Part No.:
D40Z-1C-A
Brand:
Omron
The Omron D40 is a compact non-contact door switch with easy to see red/yellow LED status indicators. The actuator is smaller than the switch saving space, even when mounted with an L-bracket, the actuator's height will not hinder installation or operation. Mount from whichever side provides the easiest wiring path to enable mounting to all types of doors.

Degree of protection IP67
Material PBT resin
Ambient operating temperature −10 to 55 °C