Omron D40Z Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, Cable

Subtotal (1 unit)*

£268.20

(exc. VAT)

£321.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.20

*price indicative

RS Stock No.:
214-6713
Mfr. Part No.:
D40Z-1C5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

Cable

Sensor Principle

Magnetic

Series

D40Z

The Omron D40 is a compact non-contact door switch with easy to see red/yellow LED status indicators. The actuator is smaller than the switch saving space, even when mounted with an L-bracket, the actuator's height will not hinder installation or operation. Mount from whichever side provides the easiest wiring path to enable mounting to all types of doors. It has cable length of 5 m.

Degree of protection IP67
Material PBT resin
Ambient operating temperature −10 to 55 °C