Bernstein AG Magnetic Non-Contact Safety Switch, 30V dc, Polybutylene Terephthalate Housing, NO/NC, M12
- RS Stock No.:
- 177-9033
- Mfr. Part No.:
- MAK-5236-STK
- Brand:
- Bernstein AG
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-9033
- Mfr. Part No.:
- MAK-5236-STK
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Supply Voltage | 30V dc | |
| Safety Contacts | NO/NC | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M12 | |
| Sensor Principle | Magnetic | |
| Switching Distance | 3 mm | |
| IP Rating | IP67 | |
| Depth | 13mm | |
| Width | 26mm | |
| Length | 43mm | |
Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Supply Voltage 30V dc | ||
Safety Contacts NO/NC | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M12 | ||
Sensor Principle Magnetic | ||
Switching Distance 3 mm | ||
IP Rating IP67 | ||
Depth 13mm | ||
Width 26mm | ||
Length 43mm | ||
Bernstein AG Safety Switch
The Bernstein AG safety switch is an M12 connector coded magnetic switch. It has a corresponding magnet forms the transducer units for the controllers. The NC and NO contacts of the transducer units are evaluated and monitored by the magnetic controllers for safety applications. This highly efficient and effective device significantly saves time and cost by avoiding and reducing the machine shutdown time.
Features and Benefits
• 3, 6, and 9m cable or connector versions. PBT is used as housing material
• Abrasion resistant
• Manipulation safety by multi coding
• Sturdy plastic enclosures
• Ambient temperature ranges between -5°C and 70°C
• Abrasion resistant
• Manipulation safety by multi coding
• Sturdy plastic enclosures
• Ambient temperature ranges between -5°C and 70°C
Applications
• Factory automation
• Food processing industry
• Industrial robots
• Machine guard
• Packaging
• Protective door
• Food processing industry
• Industrial robots
• Machine guard
• Packaging
• Protective door
Certifications
• IP67 rated
